Direct

1657870000 | |
|---|---|
DigiKey Part Number | 1657870000-ND |
Manufacturer | |
Manufacturer Product Number | 1657870000 |
Description | CONN HOOD SIDE ENTRY SZ6 PG21 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 6 IP65 - Dust Tight, Water Resistant |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Corrosion Coating - Anodized | |
Operating Temperature | - |
















