
1657540000 | |
|---|---|
DigiKey Part Number | 1657540000-ND |
Manufacturer | |
Manufacturer Product Number | 1657540000 |
Description | CONN HOOD TOP ENTRY SZ6 PG29 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Weidmüller | Thread Size PG29 |
Series | Size / Dimension 3.673" L x 1.693" W x 2.992" H (93.30mm x 43.00mm x 76.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 6 |




















