RockStar ModuPlug sample Box Handling
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1652630000

DigiKey Part Number
1652630000-ND
Manufacturer
Manufacturer Product Number
1652630000
Description
CONN HOOD TOP ENTRY SZ3 PG16
Customer Reference
Detailed Description
Hood Connector Top Entry PG16 3 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Top Entry
Size
3
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG16
Size / Dimension
2.362" L x 1.693" W x 2.047" H (60.00mm x 43.00mm x 52.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Stainless Steel
Housing Finish
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.