
1652450000 | |
|---|---|
DigiKey Part Number | 1652450000-ND |
Manufacturer | |
Manufacturer Product Number | 1652450000 |
Description | CONN HOOD CPLNG BOTTOM SZ1 PG11 |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG11 1 IP54 - Dust Protected, Water Resistant |
Category | Size 1 |
Manufacturer Weidmüller | Lock Location Locking Clip (1) on Hood |
Series | Thread Size PG11 |
Packaging Bulk | Size / Dimension 1.055" L x 1.055" W x 2.106" H (26.80mm x 26.80mm x 53.50mm) |
Part Status Obsolete | Features Cable to Cable |
Connector Type Hood - Coupling | Ingress Protection IP54 - Dust Protected, Water Resistant |
Style Top or Bottom Entry | Housing Material Thermoplastic |











