
1652220000 | |
|---|---|
DigiKey Part Number | 1652220000-ND |
Manufacturer | |
Manufacturer Product Number | 1652220000 |
Description | LABEL ID/RATINGS 0.75"X0.31" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.75" L x 0.31" W (19.0mm x 8.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 0.75" L x 0.31" W (19.0mm x 8.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,27785 € | 55,57 € |
| Unit Price without VAT: | 0,27785 € |
|---|---|
| Unit Price with VAT: | 0,33064 € |

