1650890000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 3
Unit Price: 20,38000 €
Datasheet
Female Insert without Contacts 24+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert without Contacts 24+Ground Position Crimp
RockStar ModuPlug sample Box Handling

1650890000

DigiKey Part Number
281-2289-ND
Manufacturer
Manufacturer Product Number
1650890000
Description
INSERT FEMALE 24POS+1GND CRIMP
Customer Reference
Detailed Description
Female Insert without Contacts 24+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
4
Manufacturer
Weidmüller
Termination Style
Crimp
Series
Voltage Rating
250V
Packaging
Bulk
Current Rating (Amps)
10A
Part Status
Obsolete
Contact Type
HD
Connector Type
Insert without Contacts
Operating Temperature
-40°C ~ 125°C
Gender
Female
Housing Material
Polycarbonate (PC), Glass Filled
Number of Positions
24+Ground
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1651180000Weidmüller31651180000-ND20,38000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes