Similar

1650790000 | |
|---|---|
DigiKey Part Number | 1650790000-ND |
Manufacturer | |
Manufacturer Product Number | 1650790000 |
Description | INSERT MALE 25POS CRIMP |
Customer Reference | |
Detailed Description | Male Insert without Contacts 25 Position Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 25 | |
Size | 5 | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 7A | |
Contact Type | HD | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |

















