Direct



1650720000 | |
|---|---|
DigiKey Part Number | 281-2287-ND |
Manufacturer | |
Manufacturer Product Number | 1650720000 |
Description | INSERT FEMALE 16POS+1GND CRIMP |
Customer Reference | |
Detailed Description | Female Insert without Contacts 16+Ground Position Crimp |
Datasheet | Datasheet |
Category | Size 3 |
Manufacturer Weidmüller | Termination Style Crimp |
Series | Voltage Rating 250V |
Packaging Bulk | Current Rating (Amps) 10A |
Part Status Obsolete | Contact Type HD |
Connector Type Insert without Contacts | Operating Temperature -40°C ~ 125°C |
Gender Female | Housing Material Polycarbonate (PC), Glass Filled |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1651160000 | Weidmüller | 0 | 281-5756-ND | 17,79000 € | Direct |
















