Similar

1650584444 | |
|---|---|
DigiKey Part Number | 1650584444-ND |
Manufacturer | |
Manufacturer Product Number | 1650584444 |
Description | INSERT FEMALE 7POS+1GND CRIMP |
Customer Reference | |
Detailed Description | Female Insert without Contacts 7+Ground Position Crimp |
Category | Size 1 |
Manufacturer Weidmüller | Termination Style Crimp |
Series | Voltage Rating 250V |
Packaging Bulk | Current Rating (Amps) 10A |
Part Status Obsolete | Contact Type HD |
Connector Type Insert without Contacts | Operating Temperature -40°C ~ 125°C |
Gender Female | Housing Material Polycarbonate (PC), Glass Filled |
Number of Positions 7+Ground | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1103101-3 | TE Connectivity AMP Connectors | 1.723 | A106829-ND | 12,19000 € | Similar |

















