Similar

1646461687 | |
|---|---|
DigiKey Part Number | 1646461687-ND |
Manufacturer | |
Manufacturer Product Number | 1646461687 |
Description | WIRE MARKER CBL TIE 11X54MM 8PC |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.43" W x 2.13" L (11.0mm x 54.0mm) Yellow Polyamide (PA), Nylon |
Datasheet | Datasheet |
Category | Size 0.43" W x 2.13" L (11.0mm x 54.0mm) |
Manufacturer Weidmüller | Legend Blank |
Series | Color Yellow |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Obsolete | Base Product Number |
Type Wire Marker, Cable Tie |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1860150000 | Weidmüller | 5 | 281-3539-ND | 8,37000 € | Similar |


