
1643890000 | |
|---|---|
DigiKey Part Number | 281-1140-ND |
Manufacturer | |
Manufacturer Product Number | 1643890000 |
Description | TERM BLOCK HDR 10POS 3.50MM |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 135° Through Hole |
Category | Current - IEC 12A |
Manufacturer Weidmüller | Voltage - IEC 125 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Obsolete | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -20°C ~ 100°C |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 135° | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.177" (4.50mm) |
Mounting Type Through Hole | Insulation Height 0.512" (13.00mm) |





