1638850000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 54
Unit Price: 12,20000 €
Datasheet
Image for 1638850000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1638850000

DigiKey Part Number
1638850000-ND
Manufacturer
Manufacturer Product Number
1638850000
Description
TERM BLOCK PLUG 9POS 3.50MM
Customer Reference
Detailed Description
9 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
8 A
Manufacturer
Weidmüller
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
14-28 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-1.5mm²
Part Status
Obsolete
Color
Black
Type
Plug, Female Sockets
Operating Temperature
-50°C ~ 100°C
Number of Positions
9
Contact Mating Finish
Tin
Positions Per Level
9
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.138" (3.50mm)
Screw Size
M2
Plug Wire Entry
90°
Torque - Screw
0.2-0.25 Nm (1.7-2.2 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
6mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
12A
Housing Material
Polybutylene Terephthalate (PBT)
Voltage - IEC
320 V
Insulation Height
0.884" (22.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1638620000Weidmüller541638620000-ND12,20000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes