1637540000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 8,23250 €
Datasheet
Image for 1637540000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1637540000

DigiKey Part Number
1637540000-ND
Manufacturer
Manufacturer Product Number
1637540000
Description
TERM BLOCK PLUG 21POS 5MM
Customer Reference
Detailed Description
21 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
400 V
Manufacturer
Weidmüller
Current - UL
10 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-26 AWG
Part Status
Obsolete
Wire Gauge or Range - mm²
0.5-2.5mm²
Type
Plug, Female Sockets
Color
Black
Number of Positions
21
Contact Mating Finish
Tin
Positions Per Level
21
Features
Retention Latches (Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.197" (5.00mm)
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Plug Wire Entry
90°
Wire Strip Length
7mm
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polybutylene Terephthalate (PBT)
Current - IEC
15A
Insulation Height
1.059" (26.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTVM215551On Shore Technology Inc.0OSTVM215551-ND8,23250 €Similar
Obsolete
This product is no longer manufactured. View Substitutes