
1636560000 | |
|---|---|
DigiKey Part Number | 281-3639-ND |
Manufacturer | |
Manufacturer Product Number | 1636560000 |
Description | JUMPER TERM BLK 2POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Weidmüller | Pitch 0.469" (11.90mm) |
Series | Style Screw In |
Packaging Bulk | For Use With/Related Products W Series |
Part Status Active | Color Yellow |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 2,02600 € | 20,26 € |
| 25 | 1,89920 € | 47,48 € |
| 50 | 1,80820 € | 90,41 € |
| 100 | 1,72190 € | 172,19 € |
| 250 | 1,61408 € | 403,52 € |
| 500 | 1,53700 € | 768,50 € |
| 1.000 | 1,46366 € | 1.463,66 € |
| 2.500 | 1,37209 € | 3.430,22 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

