Similar

1634600000 | |
|---|---|
DigiKey Part Number | 1634600000-ND |
Manufacturer | |
Manufacturer Product Number | 1634600000 |
Description | TERM BLOCK HDR 24POS 3.50MM |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Category | Current - IEC 8A |
Manufacturer Weidmüller | Voltage - IEC 125 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Obsolete | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -20°C ~ 100°C |
Number of Positions 24 | Contact Mating Finish Tin |
Positions Per Level 12 | Features Mating and Mounting Flange |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.177" (4.50mm) |
Mounting Type Through Hole | Insulation Height 0.917" (23.29mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVL241251 | On Shore Technology Inc. | 0 | OSTVL241251-ND | 5,50364 € | Similar |



