4 Position Terminal Block, Cross Connection Jumper Round Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block, Cross Connection Jumper Round Pins
1633220000
1633220000

1633220000

DigiKey Part Number
281-5744-ND
Manufacturer
Manufacturer Product Number
1633220000
Description
JUMPER TERM BLK 4POS ROUND PINS
Customer Reference
Detailed Description
4 Position Terminal Block, Cross Connection Jumper Round Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Terminal Block, Cross Connection
Number of Positions
4
Pitch
0.472" (12.00mm)
Style
Round Pins
For Use With/Related Products
Z Series
Contact Material
-
Contact Finish
-
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 60
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.