
1633200000 | |
|---|---|
DigiKey Part Number | 281-5742-ND |
Manufacturer | |
Manufacturer Product Number | 1633200000 |
Description | JUMPER TERM BLK 2POS ROUND PINS |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Weidmüller | Pitch 0.472" (12.00mm) |
Series | Style Round Pins |
Packaging Bulk | For Use With/Related Products Z Series |
Part Status Obsolete | Color Yellow |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 20 | 1,65100 € | 33,02 € |
| 40 | 1,57175 € | 62,87 € |
| 60 | 1,52733 € | 91,64 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

