17 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1632630000

DigiKey Part Number
5831-1632630000-ND
Manufacturer
Manufacturer Product Number
1632630000
Description
TERM BLK 17P SIDE ENT 5.08MM PCB
Customer Reference
Detailed Description
17 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
2
Positions Per Level
17
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
12-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
-
Color
Orange
Operating Temperature
-20°C ~ 100°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
502,88300 €144,15 €
Unit Price without VAT:2,88300 €
Unit Price with VAT:3,43077 €