
1630180001 | |
|---|---|
DigiKey Part Number | 1630180001-ND |
Manufacturer | |
Manufacturer Product Number | 1630180001 |
Description | SYSTEM MARKING 5.08MM 1-24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For 5.08mm Pitch Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Numbers, 1 through 24 | |
Pitch | 0.200" (5.08mm) | |
For Use With/Related Products | 5.08mm Pitch Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 10 | 5,32200 € | 53,22 € |
| 25 | 4,98840 € | 124,71 € |
| 50 | 4,75040 € | 237,52 € |
| 100 | 4,52350 € | 452,35 € |
| 250 | 4,24036 € | 1.060,09 € |
| 500 | 4,03808 € | 2.019,04 € |
| 1.000 | 3,84551 € | 3.845,51 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,46130 € |

