
1630160001 | |
|---|---|
DigiKey Part Number | 1630160001-ND |
Manufacturer | |
Manufacturer Product Number | 1630160001 |
Description | SYSTEM MARKING 5.08MM 1-16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For 5.08mm Pitch Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Numbers, 1 through 16 | |
Pitch | 0.200" (5.08mm) | |
For Use With/Related Products | 5.08mm Pitch Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,40000 € | 6,40 € |
| 10 | 5,44300 € | 54,43 € |
| 25 | 5,10240 € | 127,56 € |
| 50 | 4,85840 € | 242,92 € |
| 100 | 4,62660 € | 462,66 € |
| 250 | 4,33696 € | 1.084,24 € |
| 500 | 4,13008 € | 2.065,04 € |
| 1.000 | 3,93315 € | 3.933,15 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,61600 € |

