Similar

1630070001 | |
|---|---|
DigiKey Part Number | 1630070001-ND |
Manufacturer | |
Manufacturer Product Number | 1630070001 |
Description | SYSTEM MARKING 5MM 1-16 |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For 5.00mm Pitch Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Label, Adhesive | |
Legend | Numbers, 1 through 16 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | 5.00mm Pitch Terminal Blocks | |
Color | White |


