
1630050001 | |
|---|---|
DigiKey Part Number | 1630050001-ND |
Manufacturer | |
Manufacturer Product Number | 1630050001 |
Description | SYSTEM MARKING 5.08MM 1-150 |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For 5.08mm Pitch Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Label, Adhesive | |
Legend | Numbers, 1 through 150 | |
Pitch | 0.200" (5.08mm) | |
For Use With/Related Products | 5.08mm Pitch Terminal Blocks | |
Color | White |

