
1629960000 | |
|---|---|
DigiKey Part Number | 1629960000-ND |
Manufacturer | |
Manufacturer Product Number | 1629960000 |
Description | TERMINAL MARKERS KSW 2.5 |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Label, Adhesive | |
Legend | Blank | |
Pitch | 0.098" (2.50mm) | |
For Use With/Related Products | Terminal Blocks | |
Color | White |

