
1629930000 | |
|---|---|
DigiKey Part Number | 1629930000-ND |
Manufacturer | |
Manufacturer Product Number | 1629930000 |
Description | SYSTEM MARKING 100MM SPECL PRNT |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Label, Adhesive | |
Legend | Custom | |
Pitch | 0.157" (4.00mm) | |
For Use With/Related Products | Terminal Blocks | |
Color | White |

