1629010000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,80358 €
Datasheet
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1629010000

DigiKey Part Number
281-1333-ND
Manufacturer
Manufacturer Product Number
1629010000
Description
TERM BLOCK HDR 12POS 7.50MM
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) 90°, Right Angle Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
15A
Manufacturer
Weidmüller
Voltage - IEC
500 V
Series
Current - UL
15 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Obsolete
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-20°C ~ 100°C
Number of Positions
12
Contact Mating Finish
Tin
Positions Per Level
12
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.295" (7.50mm)
Housing Material
Polybutylene Terephthalate (PBT)
Header Orientation
90°, Right Angle
Contact Tail Length
0.177" (4.50mm)
Termination Style
Solder
Insulation Height
0.335" (8.51mm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTOQ12A151On Shore Technology Inc.0OSTOQ12A151-ND0,80358 €Similar
Obsolete
This product is no longer manufactured. View Substitutes