Similar

1628750000 | |
|---|---|
DigiKey Part Number | 1628750000-ND |
Manufacturer | |
Manufacturer Product Number | 1628750000 |
Description | TERM BLOCK HDR 8POS 7.50MM |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.295" (7.50mm) 90°, Right Angle Through Hole |
Category | Current - IEC 15A |
Manufacturer Weidmüller | Voltage - IEC 500 V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Obsolete | Color Black |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -20°C ~ 100°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.295" (7.50mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation 90°, Right Angle | Contact Tail Length 0.177" (4.50mm) |
Termination Style Solder | Insulation Height 0.335" (8.51mm) |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1628420000 | Weidmüller | 0 | 1628420000-ND | 2,77180 € | Similar |




