Similar

1628690000 | |
|---|---|
DigiKey Part Number | 1628690000-ND |
Manufacturer | |
Manufacturer Product Number | 1628690000 |
Description | TERM BLOCK HDR 2POS 7.50MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.295" (7.50mm) 90°, Right Angle Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Header, Male Pins, Shrouded (2 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.295" (7.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 15A | |
Voltage - IEC | 500 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -20°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.177" (4.50mm) | |
Insulation Height | 0.335" (8.51mm) |






