MFR Recommended

1626950000 | |
|---|---|
DigiKey Part Number | 1626950000-ND |
Manufacturer | |
Manufacturer Product Number | 1626950000 |
Description | CONN TERM BLK 12-30 AWG BEIGE |
Customer Reference | |
Detailed Description | Terminal Block Connector 20 Position Beige 12-30 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 800V |
Manufacturer Weidmüller | Current - UL 25 A |
Series | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 12-30 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 20 | Color Beige |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Termination Style Push In, Spring | Material Flammability Rating UL94 V-0 |
Current - IEC 24 A | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1608510000 | Weidmüller | 8.332 | 281-2928-ND | 2,22000 € | MFR Recommended |


