
1625510000 | |
|---|---|
DigiKey Part Number | 281-1625510000-ND |
Manufacturer | |
Manufacturer Product Number | 1625510000 |
Description | DFFC 1.5-2.5 AG E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 14-16 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,31428 € | 78,57 € |
| Unit Price without VAT: | 0,31428 € |
|---|---|
| Unit Price with VAT: | 0,37399 € |

