Image for 1623820000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1623820000

DigiKey Part Number
1623820000-ND
Manufacturer
Manufacturer Product Number
1623820000
Description
TERM BLOCK HDR 2POS 7.62MM
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
15A
Manufacturer
Weidmüller
Voltage - IEC
500 V
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Obsolete
Color
Black
Type
Header, Male Pins, Shrouded (2 Side)
Operating Temperature
-50°C ~ 130°C
Number of Positions
2
Contact Mating Finish
Tin
Positions Per Level
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.300" (7.62mm)
Housing Material
Polybutylene Terephthalate (PBT)
Header Orientation
90°, Right Angle
Contact Tail Length
0.177" (4.50mm)
Termination Style
Solder
Insulation Height
0.335" (8.51mm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.