
1618330000 | |
|---|---|
DigiKey Part Number | 1618330000-ND |
Manufacturer | |
Manufacturer Product Number | 1618330000 |
Description | TERM BLOCK HDR 22POS 3.50MM |
Customer Reference | |
Detailed Description | 22 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 12A |
Manufacturer Weidmüller | Voltage - IEC 125 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Last Time Buy | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -20°C ~ 100°C |
Number of Positions 22 | Contact Mating Finish Tin |
Positions Per Level 22 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.177" (4.50mm) |
Mounting Type Through Hole | Insulation Height 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,14700 € | 142,94 € |
| Unit Price without VAT: | 7,14700 € |
|---|---|
| Unit Price with VAT: | 8,50493 € |








