1618290000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,04080 €
Datasheet
Image for 1618290000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1618290000

DigiKey Part Number
1618290000-ND
Manufacturer
Manufacturer Product Number
1618290000
Description
TERM BLOCK HDR 18POS 3.50MM
Customer Reference
Detailed Description
18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
12A
Manufacturer
Weidmüller
Voltage - IEC
125 V
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Obsolete
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-20°C ~ 100°C
Number of Positions
18
Contact Mating Finish
Tin
Positions Per Level
18
Features
Mating and Mounting Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.138" (3.50mm)
Contact Material
Copper Alloy
Header Orientation
90°, Right Angle
Housing Material
Polybutylene Terephthalate (PBT)
Termination Style
Solder
Contact Tail Length
0.177" (4.50mm)
Mounting Type
Through Hole
Insulation Height
0.295" (7.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-284539-8TE Connectivity AMP Connectors01-284539-8-ND6,04080 €Similar
Obsolete
This product is no longer manufactured. View Substitutes