
1616880000 | |
|---|---|
DigiKey Part Number | 281-1616880000-ND |
Manufacturer | |
Manufacturer Product Number | 1616880000 |
Description | SL 3.50/06/90G 3.2AU OR BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 17A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 6 | Contact Mating Finish Gold |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.298" (7.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,60400 € | 180,20 € |
| Unit Price without VAT: | 3,60400 € |
|---|---|
| Unit Price with VAT: | 4,28876 € |

