



1616470000 | |
|---|---|
DigiKey Part Number | 281-4585-ND |
Manufacturer | |
Manufacturer Product Number | 1616470000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect 12-26 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Weidmüller | Current - IEC 12 A |
Series | Voltage - IEC 500V |
Packaging Bulk | Current - UL 16 A |
Part Status Active | Voltage - UL 600V |
Type Disconnect | Wire Gauge or Range - AWG 12-26 AWG |
Disconnect Type Fuse, Removable Plug | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 2 | Features LED |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 12.2mm | Stripping Length 10mm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,18000 € | 13,18 € |
| 10 | 9,37900 € | 93,79 € |
| 30 | 8,15600 € | 244,68 € |
| 50 | 7,70640 € | 385,32 € |
| 100 | 7,20140 € | 720,14 € |
| 250 | 6,69004 € | 1.672,51 € |
| 500 | 6,39848 € | 3.199,24 € |
| 1.000 | 6,17157 € | 6.171,57 € |
| Unit Price without VAT: | 13,18000 € |
|---|---|
| Unit Price with VAT: | 15,68420 € |



