1616200000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,54401 €
Datasheet
Image for 1616200000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1616200000

DigiKey Part Number
1616200000-ND
Manufacturer
Manufacturer Product Number
1616200000
Description
TERM BLOCK HDR 9POS 3.50MM
Customer Reference
Detailed Description
9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
12A
Manufacturer
Weidmüller
Voltage - IEC
125 V
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Obsolete
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-20°C ~ 100°C
Number of Positions
9
Contact Mating Finish
Tin
Positions Per Level
9
Features
Mating and Mounting Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.138" (3.50mm)
Contact Material
Copper Alloy
Header Orientation
Vertical
Housing Material
Polybutylene Terephthalate (PBT)
Termination Style
Solder
Contact Tail Length
0.177" (4.50mm)
Mounting Type
Through Hole
Insulation Height
0.437" (11.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
284516-9TE Connectivity AMP Connectors0284516-9-ND1,54401 €Similar
Obsolete
This product is no longer manufactured. View Substitutes