Similar

1613040000 | |
|---|---|
DigiKey Part Number | 1613040000-ND |
Manufacturer | |
Manufacturer Product Number | 1613040000 |
Description | HEADER COUPLER 5.08MM 3POS BK |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Header, 3 Pos, 1 Row To Terminal Blocks, Header, 3 Pos, 1 Row |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Part Status | Obsolete | |
Convert From (Adapter End) | Terminal Blocks, Header, 3 Pos, 1 Row | |
Convert To (Adapter End) | Terminal Blocks, Header, 3 Pos, 1 Row | |
Mounting Type | Free Hanging (In-Line) | |
Wire Gauge | - | |
Base Product Number |

