
1613010000 | |
|---|---|
DigiKey Part Number | 1613010000-ND |
Manufacturer | |
Manufacturer Product Number | 1613010000 |
Description | TERM BLOCK PLUG 10POS 7MM |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Blade Sockets 0.276" (7.00mm) 90° Free Hanging (In-Line) |
Category | Voltage - UL 600 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 12-22 AWG |
Series | Wire Gauge or Range - mm² 0.5-4mm² |
Packaging Bulk | Color Gray |
Part Status Obsolete | Operating Temperature -50°C ~ 100°C |
Type Plug, Blade Sockets | Contact Mating Finish Silver |
Number of Positions 10 | Features Mating Flange |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.276" (7.00mm) | Screw Size M3 |
Plug Wire Entry 90° | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 9mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 32A | Housing Material Thermoplastic, Wemid |
Voltage - IEC 1 kV | Insulation Height 0.945" (24.00mm) |
Current - UL 25 A |

