8 Position Terminal Block Header, Blade Sockets 0.276" (7.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1612610000

DigiKey Part Number
1612610000-ND
Manufacturer
Manufacturer Product Number
1612610000
Description
TERM BLOCK HDR 8POS 7MM
Customer Reference
Detailed Description
8 Position Terminal Block Header, Blade Sockets 0.276" (7.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Header, Blade Sockets
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.276" (7.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Voltage - IEC
1 kV
Current - UL
14 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Gray
Operating Temperature
-50°C
Contact Mating Finish
Silver
Features
Mating and Mounting Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
IP10
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Thermoplastic, Wemid
Contact Tail Length
0.126" (3.20mm)
Insulation Height
0.843" (21.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.