MFR Recommended

1612580000 | |
|---|---|
DigiKey Part Number | 1612580000-ND |
Manufacturer | |
Manufacturer Product Number | 1612580000 |
Description | TERM BLOCK HDR 7POS 7MM |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.276" (7.00mm) 90°, Right Angle Through Hole |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 14 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Color Gray |
Part Status Obsolete | Operating Temperature -50°C |
Type Header, Blade Pins, Shrouded (4 Side) | Contact Mating Finish Silver |
Number of Positions 7 | Features Mating and Mounting Flange |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.276" (7.00mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Thermoplastic, Wemid |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.843" (21.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1930540000 | Weidmüller | 0 | 1930540000-ND | 7,67042 € | MFR Recommended |


