MFR Recommended

1612350000 | |
|---|---|
DigiKey Part Number | 1612350000-ND |
Manufacturer | |
Manufacturer Product Number | 1612350000 |
Description | TERM BLOCK PLUG 6POS 7MM |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Blade Sockets 0.276" (7.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 600 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 14-22 AWG |
Series | Wire Gauge or Range - mm² 0.5-2.5mm² |
Packaging Bulk | Color Gray |
Part Status Obsolete | Operating Temperature -50°C ~ 100°C |
Type Plug, Blade Sockets | Contact Mating Finish Silver |
Number of Positions 6 | Features Mating Flange |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.276" (7.00mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw - TOP Clamp | Wire Strip Length 9mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 24A | Housing Material Thermoplastic, Wemid |
Current - UL 17 A | Insulation Height 0.890" (22.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1060540000 | Weidmüller | 94 | 1060540000-ND | 15,86000 € | MFR Recommended |


