1612320000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 26
Unit Price: 10,93000 €
Datasheet
5 Position Terminal Block Plug, Blade Sockets 0.276" (7.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1612320000

DigiKey Part Number
1612320000-ND
Manufacturer
Manufacturer Product Number
1612320000
Description
TERM BLOCK PLUG 5POS 7MM
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Blade Sockets 0.276" (7.00mm) 180° Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Plug, Blade Sockets
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.276" (7.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - TOP Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
24A
Current - UL
17 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
14-22 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Color
Gray
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Silver
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
M3
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Wire Strip Length
9mm
Contact Material
Copper Alloy
Housing Material
Thermoplastic, Wemid
Contact Tail Length
-
Insulation Height
0.890" (22.61mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes