MFR Recommended

1612250000 | |
|---|---|
DigiKey Part Number | 1612250000-ND |
Manufacturer | |
Manufacturer Product Number | 1612250000 |
Description | TERM BLOCK PLUG 3POS 7MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Blade Pins 0.276" (7.00mm) 180° Free Hanging (In-Line) |
Category | Voltage - UL 600 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 14-22 AWG |
Series | Wire Gauge or Range - mm² 0.5-2.5mm² |
Packaging Bulk | Color Gray |
Part Status Obsolete | Operating Temperature -50°C ~ 100°C |
Type Plug, Blade Pins | Contact Mating Finish Silver |
Number of Positions 3 | Features Mating Flange |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.276" (7.00mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 15mm |
Termination Style Screw - TOP Clamp | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Thermoplastic, Wemid |
Current - IEC 24A | Insulation Height 0.890" (22.61mm) |
Current - UL 17 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1060970000 | Weidmüller | 51 | 1060970000-ND | 11,04000 € | MFR Recommended |


