
1609801686 | |
|---|---|
DigiKey Part Number | 1609801686-ND |
Manufacturer | |
Manufacturer Product Number | 1609801686 |
Description | TERMINAL MARKER DEK 5/5 MC-10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For I, P, SAK, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | I, P, SAK, W and Z Series | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,98000 € | 13,98 € |
| 10 | 11,87800 € | 118,78 € |
| 25 | 11,13400 € | 278,35 € |
| 50 | 10,60280 € | 530,14 € |
| 100 | 10,09670 € | 1.009,67 € |
| 250 | 9,46508 € | 2.366,27 € |
| 500 | 9,01384 € | 4.506,92 € |
| 1.000 | 8,58424 € | 8.584,24 € |
| Unit Price without VAT: | 13,98000 € |
|---|---|
| Unit Price with VAT: | 16,63620 € |

