
1609760000 | |
|---|---|
DigiKey Part Number | 1609760000-ND |
Manufacturer | |
Manufacturer Product Number | 1609760000 |
Description | WIRE MARKR CBL TIE 25MMX76MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 0.98" W x 2.99" L (25.0mm x 76.0mm) White Vinyl |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Cable Tie | |
Size | 0.98" W x 2.99" L (25.0mm x 76.0mm) | |
Cable Diameter | 0.236" ~ 0.709" (6.00mm ~ 18.00mm) | |
Legend | Blank | |
Color | White | |
Material | Vinyl | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,33000 € | 23,33 € |
| Unit Price without VAT: | 23,33000 € |
|---|---|
| Unit Price with VAT: | 27,76270 € |

