
1609060000 | |
|---|---|
DigiKey Part Number | 1609060000-ND |
Manufacturer | |
Manufacturer Product Number | 1609060000 |
Description | CONN TERM BLK TEST ADAPTER BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Test Adapter For 6.1mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Adapter | |
Number of Positions | - | |
For Use With/Related Products | 6.1mm Wide Terminal Blocks | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,57800 € | 239,45 € |
| Unit Price without VAT: | 9,57800 € |
|---|---|
| Unit Price with VAT: | 11,39782 € |






