
16011004 | |
|---|---|
DigiKey Part Number | 281-16011004-ND |
Manufacturer | |
Manufacturer Product Number | 16011004 |
Description | DIN RAIL 35MMX15MM UNSLOT 39" SS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Din Rail 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Stainless Steel 39.370" (1000.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 39.370" (1000.00mm) | |
Thickness | - | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,07700 € | 300,77 € |
| Unit Price without VAT: | 30,07700 € |
|---|---|
| Unit Price with VAT: | 35,79163 € |















