
1597840000 | |
|---|---|
DigiKey Part Number | 1597840000-ND |
Manufacturer | |
Manufacturer Product Number | 1597840000 |
Description | HEADER COUPLER 5.08MM 10POS OR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Header, 10 Pos, 1 Row To Terminal Blocks, Header, 10 Pos, 1 Row |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Header, 10 Pos, 1 Row | |
Convert To (Adapter End) | Terminal Blocks, Header, 10 Pos, 1 Row | |
Mounting Type | Free Hanging (In-Line) | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,96000 € | 174,00 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,28240 € |

