
1595790000 | |
|---|---|
DigiKey Part Number | 1595790000-ND |
Manufacturer | |
Manufacturer Product Number | 1595790000 |
Description | TERM BLOCK 2POS 45DEG 7.62MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Orange |
Number of Levels 1 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.300" (7.62mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,43960 € | 143,96 € |
| Unit Price without VAT: | 1,43960 € |
|---|---|
| Unit Price with VAT: | 1,71312 € |

