Similar

1580580000 | |
|---|---|
DigiKey Part Number | 1580580000-ND |
Manufacturer | |
Manufacturer Product Number | 1580580000 |
Description | TERM BLOCK PLUG 21POS 5MM |
Customer Reference | |
Detailed Description | 21 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Orange |
Number of Positions 21 | Contact Mating Finish Tin |
Positions Per Level 21 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 19A | Insulation Height 0.598" (15.19mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTV8215151 | On Shore Technology Inc. | 0 | OSTV8215151-ND | 6,10429 € | Similar |



