1578820000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 110
Unit Price: 3,89000 €
Datasheet
5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1578820000

DigiKey Part Number
1578820000-ND
Manufacturer
Manufacturer Product Number
1578820000
Description
TERM BLK 5P SIDE ENT 5.08MM PCB
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-26 AWG
Manufacturer
Weidmüller
Mounting Type
Through Hole
Series
Wire Termination
Screw - TOP Clamp
Packaging
Bulk
Features
Interlocking (Side)
Part Status
Obsolete
Color
Orange
Number of Levels
1
Operating Temperature
-50°C ~ 100°C
Positions Per Level
5
Housing Material
Polyamide (PA), Nylon
Pitch
0.200" (5.08mm)
Contact Material - Plating
Brass - Tin Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Current
10 A
Screw Thread
M2.5
Voltage
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1330740000Weidmüller110281-4011-ND3,89000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes